Current Sense Amplifier 1 Circuit 6-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sense Amplifier 1 Circuit 6-SSOP
High accuracy current monitoring contributes to improved application reliability

BD14210G-LATR

DigiKey Part Number
846-BD14210G-LATR-ND - Tape & Reel (TR)
846-BD14210G-LATRCT-ND - Cut Tape (CT)
846-BD14210G-LATRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD14210G-LATR
Description
CURRENT SENSE AMPLIFIER: THE BD1
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 6-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
170µA
Mfr
Voltage - Supply Span (Min)
2.7 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
5.5 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
SOT-23-6
Current - Input Bias
35 µA
Supplier Device Package
6-SSOP
Voltage - Input Offset
10 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 692
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1013,90100 Kč139,01 Kč
2512,53160 Kč313,29 Kč
10011,01980 Kč1 101,98 Kč
25010,29656 Kč2 574,14 Kč
5009,86108 Kč4 930,54 Kč
1 0009,54170 Kč9 541,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,06008 Kč27 180,24 Kč
6 0008,84341 Kč53 060,46 Kč
9 0008,73489 Kč78 614,01 Kč
15 0008,61472 Kč129 220,80 Kč
21 0008,54444 Kč179 433,24 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč