Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252
TO-252
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD12KA5FP-E2

DigiKey Part Number
BD12KA5FP-E2TR-ND - Tape & Reel (TR)
BD12KA5FP-E2CT-ND - Cut Tape (CT)
BD12KA5FP-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD12KA5FP-E2
Description
IC REG LINEAR 1.2V 500MA TO252
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252
Datasheet
 Datasheet
EDA/CAD Models
BD12KA5FP-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
0.35 mA
Current - Supply (Max)
550 µA
PSRR
50dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 484
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1014,44700 Kč144,47 Kč
2513,03560 Kč325,89 Kč
10011,47750 Kč1 147,75 Kč
25010,73248 Kč2 683,12 Kč
50010,28398 Kč5 141,99 Kč
1 0009,91442 Kč9 914,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,61047 Kč19 220,94 Kč
4 0009,36028 Kč37 441,12 Kč
6 0009,23503 Kč55 410,18 Kč
10 0009,09621 Kč90 962,10 Kč
14 0009,01503 Kč126 210,42 Kč
20 0008,93702 Kč178 740,40 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč