Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Digital Datasheet - ROHM's Low Quiescent Current Automotive LDOs

BD12IC0MEFJ-ME2

DigiKey Part Number
BD12IC0MEFJ-ME2TR-ND - Tape & Reel (TR)
BD12IC0MEFJ-ME2CT-ND - Cut Tape (CT)
BD12IC0MEFJ-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD12IC0MEFJ-ME2
Description
IC REG LINEAR 1.2V 1A 8-HTSOP-J
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J
Datasheet
 Datasheet
EDA/CAD Models
BD12IC0MEFJ-ME2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
0.25 mA
Mfr
Current - Supply (Max)
500 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Not For New Designs
Protection Features
Over Current, Over Temperature, Soft Start
Output Configuration
Operating Temperature
-40°C ~ 105°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.2V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage Dropout (Max)
0.9V @ 1A
Supplier Device Package
8-HTSOP-J
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD12IC0VEFJ-ME2Rohm Semiconductor2 175846-BD12IC0VEFJ-ME2CT-ND19,95000 KčMFR Recommended
In-Stock: 618
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1016,50400 Kč165,04 Kč
2514,91680 Kč372,92 Kč
10013,16150 Kč1 316,15 Kč
25012,32500 Kč3 081,25 Kč
50011,96466 Kč5 982,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,96466 Kč29 911,65 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč