



BD12IA5MEFJ-ME2 | |
|---|---|
DigiKey Part Number | BD12IA5MEFJ-ME2TR-ND - Tape & Reel (TR) BD12IA5MEFJ-ME2CT-ND - Cut Tape (CT) BD12IA5MEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD12IA5MEFJ-ME2 |
Description | IC REG LIN 1.2V 500MA 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD12IA5MEFJ-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.25 mA | |
Current - Supply (Max) | 500 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 13,96400 Kč | 139,64 Kč |
| 25 | 12,58200 Kč | 314,55 Kč |
| 100 | 11,07010 Kč | 1 107,01 Kč |
| 250 | 10,34864 Kč | 2 587,16 Kč |
| 500 | 9,91358 Kč | 4 956,79 Kč |
| 1 000 | 9,55556 Kč | 9 555,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,17730 Kč | 22 943,25 Kč |
| 5 000 | 8,94939 Kč | 44 746,95 Kč |
| 7 500 | 8,83523 Kč | 66 264,22 Kč |
| 12 500 | 8,70873 Kč | 108 859,12 Kč |
| 17 500 | 8,63486 Kč | 151 110,05 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

