
BD12732FVM-GTR | |
|---|---|
DigiKey Part Number | BD12732FVM-GTRTR-ND - Tape & Reel (TR) BD12732FVM-GTRCT-ND - Cut Tape (CT) BD12732FVM-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD12732FVM-GTR |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD12732FVM-GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 580µA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 9,09400 Kč | 90,94 Kč |
| 25 | 8,15880 Kč | 203,97 Kč |
| 100 | 7,11700 Kč | 711,70 Kč |
| 250 | 6,62064 Kč | 1 655,16 Kč |
| 500 | 6,32174 Kč | 3 160,87 Kč |
| 1 000 | 6,07566 Kč | 6 075,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,77142 Kč | 17 314,26 Kč |
| 6 000 | 5,62253 Kč | 33 735,18 Kč |
| 9 000 | 5,54798 Kč | 49 931,82 Kč |
| 15 000 | 5,46538 Kč | 81 980,70 Kč |
| 21 000 | 5,41712 Kč | 113 759,52 Kč |
| 30 000 | 5,37068 Kč | 161 120,40 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |









