
BD1020HFV-EVK-001 | |
|---|---|
DigiKey Part Number | BD1020HFV-EVK-001-ND |
Manufacturer | |
Manufacturer Product Number | BD1020HFV-EVK-001 |
Description | BD1020 SENSORSHIELD BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BD1020 Temperature Sensor SensorShield Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | SensorShield | |
Type | Sensor | |
Function | Temperature | |
Utilized IC / Part | BD1020 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,70000 Kč | 460,70 Kč |
| Unit Price without VAT: | 460,70000 Kč |
|---|---|
| Unit Price with VAT: | 557,44700 Kč |

