


BD00IC0WHFV-GTR | |
|---|---|
DigiKey Part Number | BD00IC0WHFVGTR-ND - Tape & Reel (TR) BD00IC0WHFVGCT-ND - Cut Tape (CT) BD00IC0WHFVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD00IC0WHFV-GTR |
Description | IC REG LINEAR POS ADJ 1A 6-HVSOF |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BD00IC0WHFV-GTR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 0.25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 500 µA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -25°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-SMD, Flat Leads Exposed Pad |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 6-HVSOF |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.6V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 25 | 7,61800 Kč | 190,45 Kč |
| 100 | 6,63120 Kč | 663,12 Kč |
| 250 | 6,16248 Kč | 1 540,62 Kč |
| 500 | 5,87986 Kč | 2 939,93 Kč |
| 1 000 | 5,64720 Kč | 5 647,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,35960 Kč | 16 078,80 Kč |
| 6 000 | 5,21884 Kč | 31 313,04 Kč |
| 9 000 | 5,14834 Kč | 46 335,06 Kč |
| 15 000 | 5,07028 Kč | 76 054,20 Kč |
| 21 000 | 5,02461 Kč | 105 516,81 Kč |
| 30 000 | 4,98073 Kč | 149 421,90 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

