

BD00IC0WHFV-GTR | |
|---|---|
DigiKey Part Number | BD00IC0WHFVGTR-ND - Tape & Reel (TR) BD00IC0WHFVGCT-ND - Cut Tape (CT) BD00IC0WHFVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD00IC0WHFV-GTR |
Description | IC REG LINEAR POS ADJ 1A 6-HVSOF |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BD00IC0WHFV-GTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 0.25 mA | |
Current - Supply (Max) | 500 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | 6-HVSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,66000 Kč | 11,66 Kč |
| 10 | 8,18600 Kč | 81,86 Kč |
| 25 | 7,33200 Kč | 183,30 Kč |
| 100 | 6,38650 Kč | 638,65 Kč |
| 250 | 5,93572 Kč | 1 483,93 Kč |
| 500 | 5,66326 Kč | 2 831,63 Kč |
| 1 000 | 5,43892 Kč | 5 438,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,16188 Kč | 15 485,64 Kč |
| 6 000 | 5,02628 Kč | 30 157,68 Kč |
| 9 000 | 4,95840 Kč | 44 625,60 Kč |
| 15 000 | 4,88319 Kč | 73 247,85 Kč |
| 21 000 | 4,83923 Kč | 101 623,83 Kč |
| 30 000 | 4,79695 Kč | 143 908,50 Kč |
| Unit Price without VAT: | 11,66000 Kč |
|---|---|
| Unit Price with VAT: | 14,10860 Kč |





