



BD00IC0MEFJ-ME2 | |
|---|---|
DigiKey Part Number | BD00IC0MEFJ-ME2TR-ND - Tape & Reel (TR) BD00IC0MEFJ-ME2CT-ND - Cut Tape (CT) BD00IC0MEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD00IC0MEFJ-ME2 |
Description | IC REG LIN POS ADJ 1A 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD00IC0MEFJ-ME2 Models |
Category | Current - Quiescent (Iq) 0.25 mA |
Mfr | Current - Supply (Max) 700 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Not For New Designs | Protection Features Over Current, Over Temperature, Soft Start |
Output Configuration | Operating Temperature -40°C ~ 105°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-HTSOP-J |
Voltage Dropout (Max) 0.9V @ 1A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD00IC0VEFJ-ME2 | Rohm Semiconductor | 0 | 846-BD00IC0VEFJ-ME2CT-ND | 19,95000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 17,00800 Kč | 170,08 Kč |
| 25 | 15,36200 Kč | 384,05 Kč |
| 100 | 13,55630 Kč | 1 355,63 Kč |
| 250 | 12,69456 Kč | 3 173,64 Kč |
| 500 | 12,17548 Kč | 6 087,74 Kč |
| 1 000 | 11,88697 Kč | 11 886,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,29751 Kč | 28 243,78 Kč |
| 5 000 | 11,02576 Kč | 55 128,80 Kč |
| 7 500 | 10,88962 Kč | 81 672,15 Kč |
| 12 500 | 10,73883 Kč | 134 235,38 Kč |
| 17 500 | 10,65073 Kč | 186 387,77 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

