
BD00HC0VEFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BD00HC0VEFJ-ME2TR-ND - Tape & Reel (TR) 846-BD00HC0VEFJ-ME2CT-ND - Cut Tape (CT) 846-BD00HC0VEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD00HC0VEFJ-ME2 |
Description | IC REG LIN POS ADJ 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.2 mA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 15,95800 Kč | 159,58 Kč |
| 25 | 14,40600 Kč | 360,15 Kč |
| 100 | 12,70830 Kč | 1 270,83 Kč |
| 250 | 11,89772 Kč | 2 974,43 Kč |
| 500 | 11,40876 Kč | 5 704,38 Kč |
| 1 000 | 11,00679 Kč | 11 006,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,58243 Kč | 26 456,08 Kč |
| 5 000 | 10,32660 Kč | 51 633,00 Kč |
| 7 500 | 10,19852 Kč | 76 488,90 Kč |
| 12 500 | 10,05659 Kč | 125 707,38 Kč |
| 17 500 | 9,97367 Kč | 174 539,23 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

