


BD00GC0WEFJ-E2 | |
|---|---|
DigiKey Part Number | BD00GC0WEFJ-E2TR-ND - Tape & Reel (TR) BD00GC0WEFJ-E2CT-ND - Cut Tape (CT) BD00GC0WEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD00GC0WEFJ-E2 |
Description | IC REG LIN POS ADJ 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD00GC0WEFJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.92V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 0.6 mA | |
Current - Supply (Max) | 900 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,49400 Kč | 124,94 Kč |
| 25 | 11,23800 Kč | 280,95 Kč |
| 100 | 9,86280 Kč | 986,28 Kč |
| 250 | 9,20552 Kč | 2 301,38 Kč |
| 500 | 8,80866 Kč | 4 404,33 Kč |
| 1 000 | 8,48256 Kč | 8 482,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,13815 Kč | 20 345,38 Kč |
| 5 000 | 7,93057 Kč | 39 652,85 Kč |
| 7 500 | 7,82660 Kč | 58 699,50 Kč |
| 12 500 | 7,71141 Kč | 96 392,62 Kč |
| 17 500 | 7,64411 Kč | 133 771,93 Kč |
| 25 000 | 7,57937 Kč | 189 484,25 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |






