Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-HTSOP-J
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Digital Datasheet - ROHM's Low Quiescent Current Automotive LDOs

BD00GC0MEFJ-ME2

DigiKey Part Number
BD00GC0MEFJ-ME2TR-ND - Tape & Reel (TR)
BD00GC0MEFJ-ME2CT-ND - Cut Tape (CT)
BD00GC0MEFJ-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD00GC0MEFJ-ME2
Description
IC REG LIN POS ADJ 1A 8-HTSOP-J
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-HTSOP-J
Datasheet
 Datasheet
EDA/CAD Models
BD00GC0MEFJ-ME2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
Voltage Dropout (Max)
1.2V @ 1A
Current - Output
Current - Quiescent (Iq)
0.6 mA
Current - Supply (Max)
1.2 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 582
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,40000 Kč29,40 Kč
1021,41800 Kč214,18 Kč
2519,42720 Kč485,68 Kč
10017,22680 Kč1 722,68 Kč
25016,17684 Kč4 044,21 Kč
50015,54482 Kč7 772,41 Kč
1 00015,02407 Kč15 024,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,47426 Kč36 185,65 Kč
5 00014,14308 Kč70 715,40 Kč
7 50013,97714 Kč104 828,55 Kč
12 50013,79335 Kč172 416,88 Kč
Manufacturers Standard Package
Unit Price without VAT:29,40000 Kč
Unit Price with VAT:35,57400 Kč