Linear Voltage Regulator IC Positive Adjustable 1 Output 1A HRP-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A HRP-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics
Digital Datasheet - ROHM's Low Quiescent Current Automotive LDOs

BD00C0AWHFP-CTR

DigiKey Part Number
BD00C0AWHFP-CTR-ND - Tape & Reel (TR)
BD00C0AWHFP-CCT-ND - Cut Tape (CT)
BD00C0AWHFP-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD00C0AWHFP-CTR
Description
IC REG LINEAR POS ADJ 1A HRP-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A HRP-5
Datasheet
 Datasheet
EDA/CAD Models
BD00C0AWHFP-CTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
2.5 mA
Mfr
Current - Supply (Max)
2.5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
55dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Regulators
1
Grade
Automotive
Voltage - Input (Max)
26.5V
Qualification
AEC-Q100
Voltage - Output (Min/Fixed)
1V
Mounting Type
Surface Mount
Voltage - Output (Max)
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage Dropout (Max)
0.5V @ 500mA
Supplier Device Package
HRP-5
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 937
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1025,17700 Kč251,77 Kč
2522,87120 Kč571,78 Kč
10020,32610 Kč2 032,61 Kč
25019,11488 Kč4 778,72 Kč
50018,38416 Kč9 192,08 Kč
1 00018,24810 Kč18 248,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00017,28787 Kč34 575,74 Kč
4 00016,88045 Kč67 521,80 Kč
6 00016,67637 Kč100 058,22 Kč
10 00016,45036 Kč164 503,60 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč