


BD00C0AWCP-V5E2 | |
|---|---|
DigiKey Part Number | BD00C0AWCP-V5E2TR-ND - Tape & Reel (TR) BD00C0AWCP-V5E2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BD00C0AWCP-V5E2 |
Description | IC REG LIN POS ADJ 1A TO220CP-V5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO220CP-V5 |
Datasheet | Datasheet |
EDA/CAD Models | BD00C0AWCP-V5E2 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 1 mA |
Part Status Active | PSRR 55dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 150°C (TA) |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 26.5V | Package / Case TO-220-5 Full Pack, Formed Leads |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package TO220CP-V5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.5V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 34,50000 Kč | 345,00 Kč |
| 25 | 31,47200 Kč | 786,80 Kč |
| 100 | 28,12680 Kč | 2 812,68 Kč |
| 250 | 26,53392 Kč | 6 633,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,57388 Kč | 12 786,94 Kč |
| 1 000 | 24,78310 Kč | 24 783,10 Kč |
| 1 500 | 24,38722 Kč | 36 580,83 Kč |
| 2 500 | 23,94864 Kč | 59 871,60 Kč |
| 3 500 | 23,69228 Kč | 82 922,98 Kč |
| 5 000 | 23,44569 Kč | 117 228,45 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |

