
BCX17T116 | |
---|---|
DigiKey Part Number | 846-BCX17T116TR-ND - Tape & Reel (TR) 846-BCX17T116CT-ND - Cut Tape (CT) 846-BCX17T116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX17T116 |
Description | TRANS PNP 45V 0.5A SST3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 200MHz 425 mW Surface Mount SST3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 620mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 425 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,04000 Kč | 11,04 Kč |
10 | 6,81100 Kč | 68,11 Kč |
100 | 4,32430 Kč | 432,43 Kč |
500 | 3,25198 Kč | 1 625,99 Kč |
1 000 | 2,90537 Kč | 2 905,37 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,46447 Kč | 7 393,41 Kč |
6 000 | 2,24221 Kč | 13 453,26 Kč |
9 000 | 2,12890 Kč | 19 160,10 Kč |
15 000 | 2,00154 Kč | 30 023,10 Kč |
21 000 | 1,92612 Kč | 40 448,52 Kč |
30 000 | 1,85281 Kč | 55 584,30 Kč |
75 000 | 1,71848 Kč | 128 886,00 Kč |
Unit Price without VAT: | 11,04000 Kč |
---|---|
Unit Price with VAT: | 13,35840 Kč |