
| BC848BWT106 | |
|---|---|
| DigiKey Part Number | BC848BWT106TR-ND - Tape & Reel (TR) BC848BWT106CT-ND - Cut Tape (CT) BC848BWT106DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BC848BWT106 | 
| Description | TRANS NPN 30V 0.1A UMT3 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 200MHz 200 mW Surface Mount UMT3 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BC848BWT106 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Transistor Type | ||
| Current - Collector (Ic) (Max) | 100 mA | |
| Voltage - Collector Emitter Breakdown (Max) | 30 V | |
| Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
| Current - Collector Cutoff (Max) | 100nA (ICBO) | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
| Power - Max | 200 mW | |
| Frequency - Transition | 200MHz | |
| Operating Temperature | 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-70, SOT-323 | |
| Supplier Device Package | UMT3 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 11,03000 Kč | 11,03 Kč | 
| 10 | 6,80400 Kč | 68,04 Kč | 
| 100 | 4,31930 Kč | 431,93 Kč | 
| 500 | 3,24824 Kč | 1 624,12 Kč | 
| 1 000 | 2,90202 Kč | 2 902,02 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 2,46163 Kč | 7 384,89 Kč | 
| 6 000 | 2,23963 Kč | 13 437,78 Kč | 
| 9 000 | 2,12644 Kč | 19 137,96 Kč | 
| 15 000 | 1,99923 Kč | 29 988,45 Kč | 
| 21 000 | 1,92390 Kč | 40 401,90 Kč | 
| 30 000 | 1,85067 Kč | 55 520,10 Kč | 
| 75 000 | 1,71650 Kč | 128 737,50 Kč | 
| Unit Price without VAT: | 11,03000 Kč | 
|---|---|
| Unit Price with VAT: | 13,34630 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic