
BC847CHZGT116 | |
|---|---|
DigiKey Part Number | 846-BC847CHZGT116TR-ND - Tape & Reel (TR) 846-BC847CHZGT116CT-ND - Cut Tape (CT) 846-BC847CHZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847CHZGT116 |
Description | TRANS NPN 45V 0.1A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 100 | 2,57440 Kč | 257,44 Kč |
| 500 | 1,89948 Kč | 949,74 Kč |
| 1 000 | 1,68110 Kč | 1 681,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,40288 Kč | 4 208,64 Kč |
| 6 000 | 1,26233 Kč | 7 573,98 Kč |
| 9 000 | 1,19068 Kč | 10 716,12 Kč |
| 15 000 | 1,11008 Kč | 16 651,20 Kč |
| 21 000 | 1,06233 Kč | 22 308,93 Kč |
| 30 000 | 1,01590 Kč | 30 477,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

