Bipolar (BJT) Transistor NPN 45 V 100 mA 200MHz 200 mW Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847BHZGT116

DigiKey Part Number
BC847BHZGT116TR-ND - Tape & Reel (TR)
BC847BHZGT116CT-ND - Cut Tape (CT)
BC847BHZGT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847BHZGT116
Description
TRANS NPN 45V 0.1A SST3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 200MHz 200 mW Surface Mount SST3
Datasheet
 Datasheet
EDA/CAD Models
BC847BHZGT116 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
200 mW
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SST3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40 290
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,26800 Kč22,68 Kč
1001,39850 Kč139,85 Kč
5001,01546 Kč507,73 Kč
1 0000,89074 Kč890,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,73185 Kč2 195,55 Kč
6 0000,65150 Kč3 909,00 Kč
9 0000,61046 Kč5 494,14 Kč
15 0000,56429 Kč8 464,35 Kč
21 0000,53691 Kč11 275,11 Kč
30 0000,51029 Kč15 308,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč