
BAW56HYT116 | |
|---|---|
DigiKey Part Number | 846-BAW56HYT116TR-ND - Tape & Reel (TR) 846-BAW56HYT116CT-ND - Cut Tape (CT) 846-BAW56HYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56HYT116 |
Description | DIODE ARRAY GP 80V 215MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 100 | 2,87670 Kč | 287,67 Kč |
| 500 | 2,12836 Kč | 1 064,18 Kč |
| 1 000 | 1,88625 Kč | 1 886,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,57786 Kč | 4 733,58 Kč |
| 6 000 | 1,42223 Kč | 8 533,38 Kč |
| 9 000 | 1,34289 Kč | 12 086,01 Kč |
| 15 000 | 1,25364 Kč | 18 804,60 Kč |
| 21 000 | 1,20078 Kč | 25 216,38 Kč |
| 30 000 | 1,14937 Kč | 34 481,10 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

