
BAW56HMFHT116 | |
|---|---|
DigiKey Part Number | BAW56HMFHT116TR-ND - Tape & Reel (TR) BAW56HMFHT116CT-ND - Cut Tape (CT) BAW56HMFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56HMFHT116 |
Description | DIODE ARRAY GP 80V 215MA SSD3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAW56HMFHT116 Models |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Not For New Designs | Grade Automotive |
Diode Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 80 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 215mA (DC) | Supplier Device Package SSD3 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAW56HMT116 | Rohm Semiconductor | 3 512 | 846-BAW56HMT116CT-ND | 4,38000 Kč | Parametric Equivalent |
| BAW56HYFHT116 | Rohm Semiconductor | 0 | 846-BAW56HYFHT116CT-ND | 1,68366 Kč | Parametric Equivalent |
| BAW56HYT116 | Rohm Semiconductor | 5 652 | 846-BAW56HYT116CT-ND | 7,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,95678 Kč | 2 870,34 Kč |
| 6 000 | 0,85633 Kč | 5 137,98 Kč |
| 9 000 | 0,80509 Kč | 7 245,81 Kč |
| 15 000 | 0,74743 Kč | 11 211,45 Kč |
| 21 000 | 0,71327 Kč | 14 978,67 Kč |
| 30 000 | 0,68004 Kč | 20 401,20 Kč |
| 75 000 | 0,60707 Kč | 45 530,25 Kč |
| 150 000 | 0,56198 Kč | 84 297,00 Kč |
| 300 000 | 0,52407 Kč | 157 221,00 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |

