BAV99FMFHT106 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: 8,84000 Kč
Datasheet
BSS138BKWT106
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99FMFHT106

DigiKey Part Number
846-BAV99FMFHT106TR-ND - Tape & Reel (TR)
846-BAV99FMFHT106CT-ND - Cut Tape (CT)
846-BAV99FMFHT106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV99FMFHT106
Description
DIODE ARRAY GP 80V 215MA SOT-323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 80 V 215mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
215mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Operating Temperature - Junction
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,05000 Kč9,05 Kč
106,04100 Kč60,41 Kč
1003,73430 Kč373,43 Kč
5002,57862 Kč1 289,31 Kč
1 0002,25046 Kč2 250,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,93913 Kč5 817,39 Kč
6 0001,79472 Kč10 768,32 Kč
9 0001,75347 Kč15 781,23 Kč
15 0001,27198 Kč19 079,70 Kč
21 0001,23669 Kč25 970,49 Kč
Manufacturers Standard Package
Unit Price without VAT:9,05000 Kč
Unit Price with VAT:10,95050 Kč