Parametric Equivalent
Parametric Equivalent

BAV199HMFHT116 | |
|---|---|
DigiKey Part Number  | BAV199HMFHT116TR-ND - Tape & Reel (TR) BAV199HMFHT116CT-ND - Cut Tape (CT) BAV199HMFHT116DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BAV199HMFHT116  | 
Description  | DIODE ARRAY GP 80V 215MA SSD3  | 
Customer Reference  | |
Detailed Description  | Diode Array 1 Pair Series Connection 80 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | BAV199HMFHT116 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Rohm Semiconductor  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Not For New Designs  | |
Diode Configuration  | 1 Pair Series Connection  | |
Technology  | Standard  | |
Voltage - DC Reverse (Vr) (Max)  | 80 V  | |
Current - Average Rectified (Io) (per Diode)  | 215mA (DC)  | |
Voltage - Forward (Vf) (Max) @ If  | 1.25 V @ 150 mA  | |
Speed  | Standard Recovery >500ns, > 200mA (Io)  | |
Reverse Recovery Time (trr)  | 3 µs  | |
Current - Reverse Leakage @ Vr  | 5 nA @ 75 V  | |
Operating Temperature - Junction  | 150°C (Max)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-236-3, SC-59, SOT-23-3  | |
Supplier Device Package  | SSD3  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4,58000 Kč | 4,58 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 1,00930 Kč | 3 027,90 Kč | 
| 6 000 | 0,83016 Kč | 4 980,96 Kč | 
| 9 000 | 0,82489 Kč | 7 424,01 Kč | 
| Unit Price without VAT: | 4,58000 Kč | 
|---|---|
| Unit Price with VAT: | 5,54180 Kč | 


