
BAV170HYT116 | |
|---|---|
DigiKey Part Number | 846-BAV170HYT116TR-ND - Tape & Reel (TR) 846-BAV170HYT116CT-ND - Cut Tape (CT) 846-BAV170HYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV170HYT116 |
Description | DIODE ARRAY GP 80V 215MA SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 Kč | 6,03 Kč |
| 10 | 3,72400 Kč | 37,24 Kč |
| 100 | 2,33440 Kč | 233,44 Kč |
| 500 | 1,89126 Kč | 945,63 Kč |
| 1 000 | 1,69111 Kč | 1 691,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,00867 Kč | 3 026,01 Kč |
| 6 000 | 0,95708 Kč | 5 742,48 Kč |
| 9 000 | 0,94690 Kč | 8 522,10 Kč |
| 15 000 | 0,93057 Kč | 13 958,55 Kč |
| 21 000 | 0,92728 Kč | 19 472,88 Kč |
| 30 000 | 0,91329 Kč | 27 398,70 Kč |
| 75 000 | 0,90614 Kč | 67 960,50 Kč |
| 150 000 | 0,86425 Kč | 129 637,50 Kč |
| Unit Price without VAT: | 6,03000 Kč |
|---|---|
| Unit Price with VAT: | 7,29630 Kč |

