Parametric Equivalent
Parametric Equivalent

BAV170HMFHT116 | |
|---|---|
DigiKey Part Number | BAV170HMFHT116TR-ND - Tape & Reel (TR) BAV170HMFHT116CT-ND - Cut Tape (CT) BAV170HMFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV170HMFHT116 |
Description | DIODE ARRAY GP 80V 215MA SSD3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV170HMFHT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 Kč | 5,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,06443 Kč | 3 193,29 Kč |
| 6 000 | 0,95444 Kč | 5 726,64 Kč |
| 9 000 | 0,89831 Kč | 8 084,79 Kč |
| 15 000 | 0,83519 Kč | 12 527,85 Kč |
| 21 000 | 0,79778 Kč | 16 753,38 Kč |
| 30 000 | 0,76141 Kč | 22 842,30 Kč |
| 75 000 | 0,68154 Kč | 51 115,50 Kč |
| 150 000 | 0,63218 Kč | 94 827,00 Kč |
| 300 000 | 0,59817 Kč | 179 451,00 Kč |
| Unit Price without VAT: | 5,20000 Kč |
|---|---|
| Unit Price with VAT: | 6,29200 Kč |


