BZX84B8V2LFHT116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40-06HMT116

DigiKey Part Number
846-BAS40-06HMT116TR-ND - Tape & Reel (TR)
846-BAS40-06HMT116CT-ND - Cut Tape (CT)
846-BAS40-06HMT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40-06HMT116
Description
DIODE ARRAY SCHOT 40V 120MA SSD3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
120mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SSD3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 765
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,42000 Kč4,42 Kč
102,69400 Kč26,94 Kč
1001,67560 Kč167,56 Kč
5001,22342 Kč611,71 Kč
1 0001,07671 Kč1 076,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,88978 Kč2 669,34 Kč
6 0000,79530 Kč4 771,80 Kč
9 0000,74709 Kč6 723,81 Kč
15 0000,69284 Kč10 392,60 Kč
21 0000,66069 Kč13 874,49 Kč
30 0000,62942 Kč18 882,60 Kč
75 0000,56075 Kč42 056,25 Kč
150 0000,51830 Kč77 745,00 Kč
300 0000,48262 Kč144 786,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,42000 Kč
Unit Price with VAT:5,34820 Kč