
BAS40-05HYFHT116 | |
|---|---|
DigiKey Part Number | 846-BAS40-05HYFHT116TR-ND - Tape & Reel (TR) 846-BAS40-05HYFHT116CT-ND - Cut Tape (CT) 846-BAS40-05HYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-05HYFHT116 |
Description | DIODE ARR SCHOTT 40V 120MA SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 120mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 Kč | 13,47 Kč |
| 10 | 8,25200 Kč | 82,52 Kč |
| 100 | 5,28570 Kč | 528,57 Kč |
| 500 | 4,00118 Kč | 2 000,59 Kč |
| 1 000 | 3,58650 Kč | 3 586,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,74260 Kč | 8 227,80 Kč |
| 6 000 | 2,46285 Kč | 14 777,10 Kč |
| 9 000 | 2,41553 Kč | 21 739,77 Kč |
| Unit Price without VAT: | 13,47000 Kč |
|---|---|
| Unit Price with VAT: | 16,29870 Kč |

