Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BAS40-05HMFHT116 | |
|---|---|
DigiKey Part Number | BAS40-05HMFHT116TR-ND - Tape & Reel (TR) BAS40-05HMFHT116CT-ND - Cut Tape (CT) BAS40-05HMFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-05HMFHT116 |
Description | DIODE ARRAY SCHOT 40V 120MA SSD3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40-05HMFHT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 120mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,73275 Kč | 2 198,25 Kč |
| 6 000 | 0,65287 Kč | 3 917,22 Kč |
| 9 000 | 0,61209 Kč | 5 508,81 Kč |
| 15 000 | 0,56620 Kč | 8 493,00 Kč |
| 21 000 | 0,53901 Kč | 11 319,21 Kč |
| 30 000 | 0,51255 Kč | 15 376,50 Kč |
| 75 000 | 0,45444 Kč | 34 083,00 Kč |
| 150 000 | 0,41852 Kč | 62 778,00 Kč |
| 300 000 | 0,38831 Kč | 116 493,00 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |





