SBA120CS-AUR1A1XXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40-04HYFHT116

DigiKey Part Number
846-BAS40-04HYFHT116TR-ND - Tape & Reel (TR)
846-BAS40-04HYFHT116CT-ND - Cut Tape (CT)
846-BAS40-04HYFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40-04HYFHT116
Description
DIODE ARR SCHOTT 40V 120MA SOT23
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
120mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Operating Temperature - Junction
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 235
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,37000 Kč11,37 Kč
107,30400 Kč73,04 Kč
1005,28570 Kč528,57 Kč
5004,00118 Kč2 000,59 Kč
1 0003,58650 Kč3 586,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,16760 Kč9 502,80 Kč
6 0002,79337 Kč16 760,22 Kč
9 0002,65791 Kč23 921,19 Kč
15 0002,50571 Kč37 585,65 Kč
21 0002,46996 Kč51 869,16 Kč
30 0002,32794 Kč69 838,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,37000 Kč
Unit Price with VAT:13,75770 Kč