
BAS21HYFHT116 | |
|---|---|
DigiKey Part Number | 846-BAS21HYFHT116TR-ND - Tape & Reel (TR) 846-BAS21HYFHT116CT-ND - Cut Tape (CT) 846-BAS21HYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21HYFHT116 |
Description | DIODE STANDARD 200V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 2.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,95600 Kč | 49,56 Kč |
| 100 | 3,11400 Kč | 311,40 Kč |
| 500 | 2,31482 Kč | 1 157,41 Kč |
| 1 000 | 2,05675 Kč | 2 056,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,72800 Kč | 5 184,00 Kč |
| 6 000 | 1,56215 Kč | 9 372,90 Kč |
| 9 000 | 1,47756 Kč | 13 298,04 Kč |
| 15 000 | 1,38248 Kč | 20 737,20 Kč |
| 21 000 | 1,32614 Kč | 27 848,94 Kč |
| 30 000 | 1,27139 Kč | 38 141,70 Kč |
| 75 000 | 1,15119 Kč | 86 339,25 Kč |
| 150 000 | 1,10240 Kč | 165 360,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |



