BZX84C3V9LYT116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS116HYFHT116

DigiKey Part Number
846-BAS116HYFHT116TR-ND - Tape & Reel (TR)
846-BAS116HYFHT116CT-ND - Cut Tape (CT)
846-BAS116HYFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS116HYFHT116
Description
DIODE STANDARD 80V 215MA SOT23
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 80 V 215mA Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
215mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOT-23
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 825
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,49000 Kč7,49 Kč
104,93100 Kč49,31 Kč
1003,11880 Kč311,88 Kč
5002,08226 Kč1 041,13 Kč
1 0001,94807 Kč1 948,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,95743 Kč5 872,29 Kč
6 0001,69236 Kč10 154,16 Kč
9 0001,12477 Kč10 122,93 Kč
Manufacturers Standard Package
Unit Price without VAT:7,49000 Kč
Unit Price with VAT:9,06290 Kč