

BAJ2CC0T | |
|---|---|
DigiKey Part Number | BAJ2CC0T-ND |
Manufacturer | |
Manufacturer Product Number | BAJ2CC0T |
Description | IC REG LINEAR 12V 1A TO220FP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | BAJ2CC0T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
Current - Supply (Max) | 5 mA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,95000 Kč | 48,95 Kč |
| 10 | 36,24400 Kč | 362,44 Kč |
| 50 | 31,19080 Kč | 1 559,54 Kč |
| 100 | 29,62440 Kč | 2 962,44 Kč |
| 250 | 27,97052 Kč | 6 992,63 Kč |
| 500 | 26,97360 Kč | 13 486,80 Kč |
| 1 000 | 26,15269 Kč | 26 152,69 Kč |
| 2 500 | 25,28604 Kč | 63 215,10 Kč |
| 5 000 | 24,76387 Kč | 123 819,35 Kč |
| Unit Price without VAT: | 48,95000 Kč |
|---|---|
| Unit Price with VAT: | 59,22950 Kč |





