
BA82903YF-CE2 | |
|---|---|
DigiKey Part Number | 846-BA82903YF-CE2TR-ND - Tape & Reel (TR) 846-BA82903YF-CE2CT-ND - Cut Tape (CT) 846-BA82903YF-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA82903YF-CE2 |
Description | IC COMPARATOR 2 GEN PUR 8SOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 400ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,18000 Kč | 25,18 Kč |
| 10 | 18,24700 Kč | 182,47 Kč |
| 25 | 16,51160 Kč | 412,79 Kč |
| 100 | 14,59960 Kč | 1 459,96 Kč |
| 250 | 13,68784 Kč | 3 421,96 Kč |
| 500 | 13,13858 Kč | 6 569,29 Kč |
| 1 000 | 12,68625 Kč | 12 686,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,20904 Kč | 30 522,60 Kč |
| 5 000 | 11,92138 Kč | 59 606,90 Kč |
| 7 500 | 11,77736 Kč | 88 330,20 Kč |
| 12 500 | 11,61774 Kč | 145 221,75 Kč |
| 17 500 | 11,52447 Kč | 201 678,23 Kč |
| Unit Price without VAT: | 25,18000 Kč |
|---|---|
| Unit Price with VAT: | 30,46780 Kč |

