Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA78M18FP-E2

DigiKey Part Number
BA78M18FP-E2TR-ND - Tape & Reel (TR)
BA78M18FP-E2CT-ND - Cut Tape (CT)
BA78M18FP-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA78M18FP-E2
Description
IC REG LINEAR 18V 500MA TO252-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
BA78M18FP-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
6 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
800 µA
Part Status
Obsolete
PSRR
58dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
33V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Output (Min/Fixed)
18V
Supplier Device Package
TO-252-3
Voltage Dropout (Max)
2V @ 500mA (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC78M18CDTRKGonsemi1 892MC78M18CDTRKGOSCT-ND8,76000 KčSimilar
NJM78M18DL1A-TE1Nisshinbo Micro Devices Inc.02129-NJM78M18DL1A-TE1-ND12,61140 KčSimilar
In-Stock: 6 985
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1013,10300 Kč131,03 Kč
2511,79240 Kč294,81 Kč
10010,35410 Kč1 035,41 Kč
2509,66916 Kč2 417,29 Kč
5009,25592 Kč4 627,96 Kč
1 0008,91596 Kč8 915,96 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,38450 Kč16 769,00 Kč
4 0008,16087 Kč32 643,48 Kč
6 0008,04892 Kč48 293,52 Kč
10 0007,92479 Kč79 247,90 Kč
14 0007,85229 Kč109 932,06 Kč
20 0007,78254 Kč155 650,80 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč