BA6840BFP-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA6868FM-E2

DigiKey Part Number
846-BA6868FM-E2TR-ND - Tape & Reel (TR)
846-BA6868FM-E2CT-ND - Cut Tape (CT)
846-BA6868FM-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA6868FM-E2
Description
IC MOTOR DRIVER 4.5V-6V 28HSOP
Customer Reference
Detailed Description
Motor Driver Parallel 28-HSOP-M
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
-
Step Resolution
-
Applications
General Purpose
Current - Output
1.8A
Voltage - Supply
4.5V ~ 6V
Voltage - Load
4V ~ 12V
Operating Temperature
-25°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-SOP (0.295", 7.50mm Width) + 2 Heat Tabs
Supplier Device Package
28-HSOP-M
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.03.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,88000 Kč85,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50047,54816 Kč71 322,24 Kč
3 00046,54983 Kč139 649,49 Kč
4 50046,04964 Kč207 223,38 Kč
Manufacturers Standard Package
Unit Price without VAT:85,88000 Kč
Unit Price with VAT:103,91480 Kč