RXH070N03TB1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RXH070N03TB1
Choosing the Right Motor Driver

BA6406F-E2

DigiKey Part Number
846-BA6406F-E2TR-ND - Tape & Reel (TR)
846-BA6406F-E2CT-ND - Cut Tape (CT)
846-BA6406F-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA6406F-E2
Description
IC MOTOR DRIVER 4V-28V 8SOP
Customer Reference
Detailed Description
Motor Driver Bipolar 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Pre-Driver - Half Bridge
Interface
-
Technology
Bipolar
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
-
Voltage - Supply
4V ~ 28V
Voltage - Load
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 450
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,58000 Kč27,58 Kč
1020,04000 Kč200,40 Kč
2518,14520 Kč453,63 Kč
10016,07170 Kč1 607,17 Kč
25015,08192 Kč3 770,48 Kč
50014,48534 Kč7 242,67 Kč
1 00013,99383 Kč13 993,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50013,47528 Kč33 688,20 Kč
5 00013,16273 Kč65 813,65 Kč
7 50013,00629 Kč97 547,18 Kč
12 50012,83282 Kč160 410,25 Kč
Manufacturers Standard Package
Unit Price without VAT:27,58000 Kč
Unit Price with VAT:33,37180 Kč