BAJ2DD0T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BAJ2DD0T
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA60BC0T

DigiKey Part Number
BA60BC0T-ND
Manufacturer
Manufacturer Product Number
BA60BC0T
Description
IC REG LINEAR 6V 1A TO220FP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
BA60BC0T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Last Time Buy
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
0.5 mA
Current - Supply (Max)
900 µA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220FP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
147,36000 Kč47,36 Kč
1035,04800 Kč350,48 Kč
5030,13520 Kč1 506,76 Kč
10028,60910 Kč2 860,91 Kč
25027,00040 Kč6 750,10 Kč
50026,03044 Kč13 015,22 Kč
1 00025,23179 Kč25 231,79 Kč
2 50024,38895 Kč60 972,38 Kč
5 00023,88089 Kč119 404,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,36000 Kč
Unit Price with VAT:57,30560 Kč