
BA4580YFVM-MGTR | |
|---|---|
DigiKey Part Number | BA4580YFVM-MGTR-ND - Tape & Reel (TR) BA4580YFVM-MGCT-ND - Cut Tape (CT) BA4580YFVM-MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA4580YFVM-MGTR |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BA4580YFVM-MGTR Models |
Category | Current - Supply 6mA |
Mfr | Voltage - Supply Span (Min) 4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 32 V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 10 MHz | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Current - Input Bias 100 nA | Supplier Device Package 8-MSOP |
Voltage - Input Offset 300 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,81512 Kč | 14 445,36 Kč |
| 6 000 | 4,68644 Kč | 28 118,64 Kč |
| 9 000 | 4,62195 Kč | 41 597,55 Kč |
| 15 000 | 4,55054 Kč | 68 258,10 Kč |
| 21 000 | 4,50880 Kč | 94 684,80 Kč |
| 30 000 | 4,46869 Kč | 134 060,70 Kč |
| Unit Price without VAT: | 4,81512 Kč |
|---|---|
| Unit Price with VAT: | 5,82630 Kč |

