
BA4580YF-MGE2 | |
|---|---|
DigiKey Part Number | BA4580YF-MGE2TR-ND - Tape & Reel (TR) BA4580YF-MGE2CT-ND - Cut Tape (CT) BA4580YF-MGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA4580YF-MGE2 |
Description | IC OPAMP GP 2 CIRCUIT 8SOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA4580YF-MGE2 Models |
Category | Current - Supply 6mA |
Mfr | Voltage - Supply Span (Min) 4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 32 V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 10 MHz | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Current - Input Bias 100 nA | Supplier Device Package 8-SOP |
Voltage - Input Offset 300 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,74300 Kč | 97,43 Kč |
| 25 | 8,74360 Kč | 218,59 Kč |
| 100 | 7,63280 Kč | 763,28 Kč |
| 250 | 7,10488 Kč | 1 776,22 Kč |
| 500 | 6,78614 Kč | 3 393,07 Kč |
| 1 000 | 6,52366 Kč | 6 523,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,24665 Kč | 15 616,62 Kč |
| 5 000 | 6,07959 Kč | 30 397,95 Kč |
| 7 500 | 5,99599 Kč | 44 969,93 Kč |
| 12 500 | 5,90334 Kč | 73 791,75 Kč |
| 17 500 | 5,84920 Kč | 102 361,00 Kč |
| 25 000 | 5,79712 Kč | 144 928,00 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

