
BA4580RFVM-TR | |
|---|---|
DigiKey Part Number | BA4580RFVMTR-ND - Tape & Reel (TR) BA4580RFVMCT-ND - Cut Tape (CT) BA4580RFVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA4580RFVM-TR |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BA4580RFVM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 6mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,95800 Kč | 79,58 Kč |
| 25 | 7,11400 Kč | 177,85 Kč |
| 100 | 6,19440 Kč | 619,44 Kč |
| 250 | 5,75344 Kč | 1 438,36 Kč |
| 500 | 5,48804 Kč | 2 744,02 Kč |
| 1 000 | 5,26924 Kč | 5 269,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,99913 Kč | 14 997,39 Kč |
| 6 000 | 4,86692 Kč | 29 201,52 Kč |
| 9 000 | 4,80070 Kč | 43 206,30 Kč |
| 15 000 | 4,72734 Kč | 70 910,10 Kč |
| 21 000 | 4,68446 Kč | 98 373,66 Kč |
| 30 000 | 4,64326 Kč | 139 297,80 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |



