
BA4558YF-MGE2 | |
|---|---|
DigiKey Part Number | BA4558YF-MGE2TR-ND - Tape & Reel (TR) BA4558YF-MGE2CT-ND - Cut Tape (CT) BA4558YF-MGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA4558YF-MGE2 |
Description | IC OPAMP GP 2 CIRCUIT 8SOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA4558YF-MGE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 3mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,74300 Kč | 97,43 Kč |
| 25 | 8,74360 Kč | 218,59 Kč |
| 100 | 7,63280 Kč | 763,28 Kč |
| 250 | 7,10488 Kč | 1 776,22 Kč |
| 500 | 6,78614 Kč | 3 393,07 Kč |
| 1 000 | 6,52366 Kč | 6 523,66 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

