
BA3474F-E2 | |
|---|---|
DigiKey Part Number | BA3474F-E2TR-ND - Tape & Reel (TR) BA3474F-E2CT-ND - Cut Tape (CT) BA3474F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA3474F-E2 |
Description | IC OPAMP GP 4 CIRCUIT 14SOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA3474F-E2 Models |
Category | Current - Supply 8mA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 14-SOIC (0.173", 4.40mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 14-SOP |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 1.5 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33274ADR2G | onsemi | 6 576 | MC33274ADR2GOSCT-ND | 20,16000 Kč | Similar |
| NCV33274ADR2G | onsemi | 696 | NCV33274ADR2GOSCT-ND | 27,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 39,85400 Kč | 398,54 Kč |
| 25 | 36,40200 Kč | 910,05 Kč |
| 100 | 32,62040 Kč | 3 262,04 Kč |
| 250 | 30,81584 Kč | 7 703,96 Kč |
| 500 | 29,72770 Kč | 14 863,85 Kč |
| 1 000 | 28,83214 Kč | 28 832,14 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |

