
BA3472YFVM-CTR | |
|---|---|
DigiKey Part Number | BA3472YFVM-CTR-ND - Tape & Reel (TR) BA3472YFVM-CCT-ND - Cut Tape (CT) BA3472YFVM-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA3472YFVM-CTR |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BA3472YFVM-CTR Models |
Category | Current - Output / Channel 30 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 10V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4 MHz | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Current - Input Bias 100 nA | Supplier Device Package 8-MSOP |
Voltage - Input Offset 10 mV | Base Product Number |
Current - Supply 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,55400 Kč | 175,54 Kč |
| 25 | 15,85760 Kč | 396,44 Kč |
| 100 | 14,00360 Kč | 1 400,36 Kč |
| 250 | 13,11956 Kč | 3 279,89 Kč |
| 500 | 12,58620 Kč | 6 293,10 Kč |
| 1 000 | 12,30462 Kč | 12 304,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,60461 Kč | 34 813,83 Kč |
| 6 000 | 11,33917 Kč | 68 035,02 Kč |
| 9 000 | 11,20621 Kč | 100 855,89 Kč |
| 15 000 | 11,05896 Kč | 165 884,40 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

