


BA30DD0T | |
|---|---|
DigiKey Part Number | BA30DD0T-ND |
Manufacturer | |
Manufacturer Product Number | BA30DD0T |
Description | IC REG LINEAR 3V 2A TO220FP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | BA30DD0T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,83000 Kč | 62,83 Kč |
| 10 | 47,04200 Kč | 470,42 Kč |
| 50 | 40,71320 Kč | 2 035,66 Kč |
| 100 | 38,74910 Kč | 3 874,91 Kč |
| 250 | 36,67764 Kč | 9 169,41 Kč |
| 500 | 35,42846 Kč | 17 714,23 Kč |
| 1 000 | 34,40002 Kč | 34 400,02 Kč |
| 2 500 | 33,31490 Kč | 83 287,25 Kč |
| 5 000 | 32,66080 Kč | 163 304,00 Kč |
| Unit Price without VAT: | 62,83000 Kč |
|---|---|
| Unit Price with VAT: | 76,02430 Kč |


