
BA2904YF-MGE2 | |
|---|---|
DigiKey Part Number | BA2904YF-MGE2TR-ND - Tape & Reel (TR) BA2904YF-MGE2CT-ND - Cut Tape (CT) BA2904YF-MGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2904YF-MGE2 |
Description | IC OPAMP GP 2 CIRCUIT 8SOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA2904YF-MGE2 Models |
Category | Current - Output / Channel 30 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 0.2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 500 kHz | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-SOP |
Voltage - Input Offset 2 mV | Base Product Number |
Current - Supply 500µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2904EYFJ-CE2 | Rohm Semiconductor | 2 252 | 846-LM2904EYFJ-CE2CT-ND | 17,85000 Kč | MFR Recommended |
| NCV2904DR2G | onsemi | 3 022 | NCV2904DR2GOSCT-ND | 6,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 12,91400 Kč | 129,14 Kč |
| 25 | 11,63280 Kč | 290,82 Kč |
| 100 | 10,21340 Kč | 1 021,34 Kč |
| 250 | 9,53644 Kč | 2 384,11 Kč |
| 500 | 9,12826 Kč | 4 564,13 Kč |
| 1 000 | 8,80278 Kč | 8 802,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,43733 Kč | 21 093,32 Kč |
| 5 000 | 8,22345 Kč | 41 117,25 Kč |
| 7 500 | 8,11640 Kč | 60 873,00 Kč |
| 12 500 | 7,99775 Kč | 99 971,88 Kč |
| 17 500 | 7,92842 Kč | 138 747,35 Kč |
| 25 000 | 7,86169 Kč | 196 542,25 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

