
BA2904YF-CE2 | |
|---|---|
DigiKey Part Number | BA2904YF-CE2TR-ND - Tape & Reel (TR) BA2904YF-CE2CT-ND - Cut Tape (CT) BA2904YF-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2904YF-CE2 |
Description | IC OPAMP GP 2 CIRCUIT 8SOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA2904YF-CE2 Models |
Category | Current - Supply 500µA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Not For New Designs | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Push-Pull | Qualification AEC-Q100 |
Slew Rate 0.2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 500 kHz | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-SOP |
Voltage - Input Offset 2 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2904EYFJ-CE2 | Rohm Semiconductor | 2 252 | 846-LM2904EYFJ-CE2CT-ND | 3,68000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,47000 Kč | 94,70 Kč |
| 25 | 8,49160 Kč | 212,29 Kč |
| 100 | 7,41230 Kč | 741,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,49972 Kč | 16 249,30 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

