BA2904WF-E2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2 589
Unit Price: 13,23000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 3,99000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA2904WF-E2

DigiKey Part Number
BA2904WF-E2TR-ND - Tape & Reel (TR)
BA2904WF-E2CT-ND - Cut Tape (CT)
BA2904WF-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA2904WF-E2
Description
IC OPAMP GP 2 CIRCUIT 8SOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BA2904WF-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.2V/µs
Gain Bandwidth Product
500 kHz
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
500µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,85324 Kč17 133,10 Kč
5 0006,67392 Kč33 369,60 Kč
7 5006,58416 Kč49 381,20 Kč
12 5006,48469 Kč81 058,62 Kč
17 5006,42656 Kč112 464,80 Kč
25 0006,37064 Kč159 266,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč