BA2903WF-E2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3 830
Unit Price: 16,42000 Kč
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2 442
Unit Price: 25,47000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 7 654
Unit Price: 4,42000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 4 347
Unit Price: 3,37000 Kč
Datasheet
8 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA2903WF-E2

DigiKey Part Number
846-BA2903WF-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BA2903WF-E2
Description
IC COMPARATOR 2 GEN PUR 8SOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BA2903WF-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
1mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
400ns (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,93298 Kč14 832,45 Kč
5 0005,77372 Kč28 868,60 Kč
7 5005,69394 Kč42 704,55 Kč
12 5005,60556 Kč70 069,50 Kč
17 5005,55390 Kč97 193,25 Kč
25 0005,50423 Kč137 605,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,93298 Kč
Unit Price with VAT:7,17891 Kč