
BA2903SFVM-TR | |
|---|---|
DigiKey Part Number | BA2903SFVMTR-ND - Tape & Reel (TR) BA2903SFVMCT-ND - Cut Tape (CT) BA2903SFVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2903SFVM-TR |
Description | IC COMPARATOR 2 GEN PUR 8MSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BA2903SFVM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,64300 Kč | 76,43 Kč |
| 25 | 6,84520 Kč | 171,13 Kč |
| 100 | 5,94870 Kč | 594,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,79461 Kč | 14 383,83 Kč |
| 6 000 | 4,66684 Kč | 28 001,04 Kč |
| 9 000 | 4,60283 Kč | 41 425,47 Kč |
| 15 000 | 4,53200 Kč | 67 980,00 Kč |
| 21 000 | 4,49056 Kč | 94 301,76 Kč |
| 30 000 | 4,45069 Kč | 133 520,70 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

