
BA2903FVM-TR | |
|---|---|
DigiKey Part Number | BA2903FVMTR-ND - Tape & Reel (TR) BA2903FVMCT-ND - Cut Tape (CT) BA2903FVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2903FVM-TR |
Description | IC COMPARATOR 2 GEN PUR 8MSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BA2903FVM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,35000 Kč | 19,35 Kč |
| 10 | 13,87800 Kč | 138,78 Kč |
| 25 | 12,50840 Kč | 312,71 Kč |
| 100 | 11,00220 Kč | 1 100,22 Kč |
| 250 | 10,28564 Kč | 2 571,41 Kč |
| 500 | 9,85372 Kč | 4 926,86 Kč |
| 1 000 | 9,49773 Kč | 9 497,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,03632 Kč | 24 108,96 Kč |
| Unit Price without VAT: | 19,35000 Kč |
|---|---|
| Unit Price with VAT: | 23,41350 Kč |


