
BA2901YF-MGE2 | |
---|---|
DigiKey Part Number | 846-BA2901YF-MGE2TR-ND - Tape & Reel (TR) 846-BA2901YF-MGE2CT-ND - Cut Tape (CT) 846-BA2901YF-MGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2901YF-MGE2 |
Description | IC COMPARATOR 4 GEN PUR 14SOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.05µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-SOIC (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 33,12000 Kč | 33,12 Kč |
10 | 24,24600 Kč | 242,46 Kč |
25 | 22,02160 Kč | 550,54 Kč |
100 | 19,57810 Kč | 1 957,81 Kč |
250 | 18,40956 Kč | 4 602,39 Kč |
500 | 17,70592 Kč | 8 852,96 Kč |
1 000 | 17,12684 Kč | 17 126,84 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 16,51527 Kč | 41 288,18 Kč |
5 000 | 16,14671 Kč | 80 733,55 Kč |
7 500 | 15,96214 Kč | 119 716,05 Kč |
12 500 | 15,75771 Kč | 196 971,38 Kč |
Unit Price without VAT: | 33,12000 Kč |
---|---|
Unit Price with VAT: | 40,07520 Kč |